Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS EB534 :: Keystone Adapter USB2.0 black, type A

Item-No.: KS EB534
Type:

€1,90




USB2.0 Snap-In Adapter schwarz A Buchse /B Buchse

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 B socket
    • Colour
    • Black
Mounting depth: 32 mm
  • USB2.0 type A jack / type B jack
  • Housing material: plastic
  • suitable ET-25085, ET-25087, 37580.x-IF



Manufacturer : EFB-ELEKTRONIK
Factory number : EB534
Package weight : 0.0122 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 B socket
    • Colour
    • Black
Datasheet/manual