Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS EB527V2 :: USB2.0 Snap-In Adapter type A jack

Item-No.: KS EB527V2
Type:

€1,90




USB2.0 Snap-In Adapter schwarz A-Buchse/A-Buchse

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket
    • Colour
    • Black
Mounting depth: 37 mm
  • 2 x USB type A jack
  • Housing material: plastic
  • suitable for 37576.1, 37578.1, 37580.x-IF, 37592.1, 11124115



Manufacturer : EFB-ELEKTRONIK
Factory number : EB527V2
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket
    • Colour
    • Black
Datasheet/manual