Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS EB523 :: Keystone AdapterCinch ,black jack/jack

Item-No.: KS EB523
Type:

€1,40




Cinch Snap-In Adapter schwarz Buchse/Buchse, weiss

  • Product Description
  • Technical information
  • General
    • Type
    • RCA socket > RCA socket
    • Colour
    • Black/white
Mounting depth: 22.5 mm
  • 2x Cinch jack, colour coded
  • Housing material: plastic
  • suitable for ET-25085, ET-25087, 37580.1



Manufacturer : EFB-ELEKTRONIK
Factory number : EB523
Package weight : 0.0185 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA socket > RCA socket
    • Colour
    • Black/white
Datasheet/manual