Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS EB520V2 :: HDMI Snap-In Adapter type A jack/

Item-No.: KS EB520V2
Type:

€3,20




HDMI Snap-In Adapter schwarz Typ A Buchse / Typ A

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI socket > HDMI socket
    • Colour
    • Black
HDMI adapter for installation in patchpanel
suitable only for keystone panels( 37576.1, 37578.1, 37580.1..)



Manufacturer : EFB-ELEKTRONIK
Factory number : EB520V2
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI socket > HDMI socket
    • Colour
    • Black
Datasheet/manual