Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 37488.1 :: Cat.6 Snap-in Adapter, RJ45 jack/jack

Item-No.: KS 37488.1
Type:

€2,95




Cat.6 Snap-In, Buchse/Buchse ungeschirmt

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 socket > socket
    • Assembly
    • Cat.6
    • Colour
    • Black
  • Implementation
    • Shielding
    • Unshielded
Cat.6 RJ45 8/8 jacks 1:1 unshielded
Snap-in mounting (Keystone)



Manufacturer : EFB-ELEKTRONIK
Factory number : 37488.1
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 socket > socket
    • Assembly
    • Cat.6
    • Colour
    • Black
  • Implementation
    • Shielding
    • Unshielded
Datasheet/manual