Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 93827 :: Keystone CAT 6A toolless rotating button

Item-No.: GOOBAY 93827
Type:

€2,95




GOOBAY 93827

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6A
    • Colour
    • Grey/blue
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Unshielded
CAT 6a KeyStone RJ45 Jack, UTP unshielded, Insulation displacement connector, cable fixing with rotating button, Connectors have TIA 568A/B colour code, easy to wire and tool-free installation, suitable for round cable AWG 22-24, max. cable diameter: 7,5mm, suitable for Power over Ethernet (PoE) according to IEEE 802.3 af, CAT 6A


Manufacturer : GOOBAY
Factory number : 93827
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6A
    • Colour
    • Grey/blue
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Unshielded