Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMO EN-70HD-K :: Keystone RJ45 module isolator galvanic isolation

Item-No.: EMO EN-70HD-K
Type:

€139,95




EMO EN-70HD-K

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module network isolator
  • Interfaces
    • Connection
    • Socket
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm
High performance type for use in Keystone-compatible outlets

Features:
• Ultra-compact
• Keystone interface
• Certifiable Gigabit Ethernet
• 5 kVAC dielectric strength
• 8.5 kVDC dielectric strength
• Limit transient surges on the signal lines using TVS diodes
• IEC 60601-1-compliant (3rd edition)
• Suitable for devices with a supply voltage up to 400 VAC
• Forms two precautions for patient protection (MOPP) in accordance with IEC 60601-1 [1]
• CE, UL, ROHS, Reach

EN-70HD-K-type network isolators interrupt any electrically conductive connection (wires and screen) in accordance with IEC 60601-1 between devices that are connected to each other via copper-conducted Ethernet cables. They prevent equipotential bonding flows and protect users and patients, including against transient surges, which are directly or inductively coupled to the network line due to installation errors, lightning, switching operations, electrostatic discharge etc. The EN-70HD-K also offers particularly effective appliance protection. Voltage spikes on individual signal wires are eliminated thanks to a supplementary TVS diode circuit. They cannot be held back by conventional network isolators. Despite its high level of protection, the EN-70HD-K offers exceptionally good transmission characteristics. Thanks to a newly developed transmission component, this is the first time that it is possible for a fixed cable section equipped with a network isolator to meet the requirements of ISO 11801 Class D (PL) for Gigabit Ethernet. This can be demonstrated as part of a final measurement with a commercially available cable analyser. The Keystone-interface allows the EN-70HD-K network isolator to be fitted in standard patch fields, outlet boxes or rail adapters with a Keystone opening. Your choice of transmission direction. Passive component, no driver installation required.

EN-70HD-K Gigabit network isolator with Keystone interface, rear horizontal RJ45 outgoing socket, ultra-compact, 10/100/1000 Mbit/s, 5 KV dielectric strength, additional TVS surge protector, best Ethernet performance, reaches 2 MOPP in accordance with IEC 60601-1 (3rd ed) reference voltage 400 VAC. Tested by UL (E249126)



Manufacturer : EMO SYSTEMS
Factory number : EN-70HD-K
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module network isolator
  • Interfaces
    • Connection
    • Socket
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm