Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMO EN-60KDS :: Keystone RJ45 module isolator, 180°, 200 mm

Item-No.: EMO EN-60KDS
Type:

€159,95




EMO EN-60KDS

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module network isolator with cable
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • Plug/socket
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm

Keystone network isolator with ESD and lightning arrester function

The EMOSAFE EN-60KDS is a powerful and compact Gigabit network isolator with additional ESD and
lightning arrester properties. The EN-60KDS interrupts any galvanically conductive connection (wires and shielding)
between devices connected to each other via copper-bound Ethernet cabling. It blocks
potential equalisation currents and protects connected devices and their users from external voltages and surges,
which, due to installation errors, lightning, switching processes, electrostatic discharge etc.,
have been directly or inductively introduced into the network cable.

Voltage spikes on individual signal wires are not withheld by standard network isolators. However with the
EN-60KDS, these spikes are eliminated using an additional TVS diode circuit. This measure improves,
in particular, protection against the effects of electrostatic discharge, such as when inserting.

It meets the requirements of IEC 60601-1 (3rd edition) and IEC 60601-1-2 and is thus suitable for galvanic
isolation of Ethernet interfaces on devices used in a medical setting.

The EMOSAFE EN-60KDS network isolator transfers high-frequency AC voltages according to the principle of
electromagnetic induction in the frequency range used for data transfer. Owing to this
transfer principle, the EN-60KDS does not need its own power supply. Installing drivers is not
required.

Low-frequency signal components are strongly damped, so that connected devices are protected from ripple loops.
As a keystone module, it can be inserted in any outlet panel, patch panel and housing opening
that meets the keystone specifications. The connection cable on the back enables it to be extended.

Applications:

• Galvanic isolation of the Ethernet interfaces on medical electrical equipment or systems for which patients must be protected from leakage currents in line with standards
• Applications in which valuable or vulnerable devices are to be protected from ripple voltages and surges from the edge of the network
• Electrical measurement and monitoring equipment that must be protected from external voltages and interference voltages from the Ethernet cabling
• Computer systems that are galvanically connected to each other over vast distances via Ethernet cabling and in which potential equalisation currents must be prevented
• Audio applications, for which the transfer of low-frequency AC voltages (mains ripple) via the network connection is to be reduced to an imperceptible level.



Manufacturer : EMO SYSTEMS
Factory number : EN-60KDS
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module network isolator with cable
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • Plug/socket
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm