Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-93617 :: Shielded CAT 6A keystone module

Item-No.: DIGITUS DN-93617
Type:

€5,95
Category of goods: 1 = discountable

DIGITUS DN-93617

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 Secure Cat.6 <> LSA
    • Design
    • For DIGITUS DN-93831
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm

DIGITUS CAT 6A keystone module, shielded, 500 MHz in accordance with ISO/IEC 60603-7-51,11801 AMD2:2010-04 tool-free installation

The shielded CAT 6A "DN-93617" keystone module from DIGITUS® offers outstanding performance and connection quality for your network.
The compact design allows the in-series installation of 24 keystone jacks in a 483-mm (19") 1U panel.
No tools are required for installation — LSA connection strips are used, colour-coded in line with EIA/TIA 568 A&B.
Thanks to its compact design, the module also fits modular jacks with a compatible design.

  • Housing material: die-cast zinc, nickel-plated

  • Contact material: phosphor bronze

  • Contact coating: nickel, gold-plated 0.5 µ

  • Pull-in force: max. 30 N (in line with IEC 60603-7-5)

  • Tensile load: 7.7 kg between jack and socket

  • Operating temperature: -10°C to +60°C (ISO/IEC 11801, ANSI/TIA 568 C.2)

  • Mating cycles: = 750 (ISO/IEC 11801, IEC 60603-7-5)

  • Diameter of copper conductor: AWG (26 - 22), flexible and solid

  • Tested with AWG 22 solid installation cable (DIGITUS® DK-1741-A-VH-X; AWG 22 CAT 7A installation cable)

  • CAT 6A transmission characteristics are compatible with the ANSI/TIA 568 C.2 standard

  • 500 MHz in line with ISO/IEC 60603-7-51, 11801 AMD2:2010-04

  • Suitable for PoE/PoE+

  • RJ45 socket, for patch panel installation and modular jacks

  • Tool-free cable installation via LSA strips, colour-coded in line with EIA/TIA 568 A & B

  • Cable input: rear

  • Dimensions (HxWxL): 19.5 x 14.5 x 35.3 mm




Manufacturer : DIGITUS
Factory number : DN-93617
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 Secure Cat.6 <> LSA
    • Design
    • For DIGITUS DN-93831
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm
Datasheet/manual