Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86411 :: Keystone RJ45 Secure tool

Item-No.: DELOCK 86411
Type:

€1,50
Category of goods: 1 = discountable

DELOCK 86411

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 secure tool
    • Design
    • For Delock 86404

This tool is required to unlock Delock 86404 RJ45 Secure sockets.

Technical data
• Dimensions: (LxWxH): approx. 80.5 x 23 x 11 mm

System requirements
This tool is for the separately available "Delock 86404" keystone RJ45 Secure module!

Package contents
• Keystone RJ45 Secure tool



Manufacturer : DELOCK
Factory number : 86411
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 secure tool
    • Design
    • For Delock 86404