Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86390 :: Keystone module RJ12 socket > socket cat.3

Item-No.: DELOCK 86390
Type:

€1,95
Category of goods: 1 = discountable

DELOCK 86390

  • Product Description
  • Technical information
  • General
    • Type
    • RJ12 socket > RJ12 socket CAT 3
    • Colour
    • Black

This Delock module can be used to extend a telephone cable. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: RJ12 socket > RJ12 socket (6P6C), connected 1:1
• Unshielded (cat.3)
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 27.0 x 19.5 x 16.8 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86390
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ12 socket > RJ12 socket CAT 3
    • Colour
    • Black