Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86380 :: Keystone RJ12 female > RJ12 female Cat.3 white

Item-No.: DELOCK 86380
Type:

€2,95
Category of goods: 1 = discountable

DELOCK 86380

  • Product Description
  • Technical information
  • General
    • Type
    • RJ12 socket > RJ12 socket CAT 3
    • Colour
    • White
This module by Delock can be used to extend a telephone cable. With its standardised dimensions it can be used for easy snap-in mounting in e.g. a Keystone patchpanel, face plate or surface-mount box.

Specification
• Connector: RJ12 female > RJ12 female (6P6C), 1:1 connected
• Compatible with RJ11 (6P/2C) and RJ14 (6P/4C)
• Unshielded (Cat.3)
• For Keystone ports with 19.2 x 14.9 mm
• Colour: white
• Dimensions (LxWxH): ca. 27.0 x 19.5 x 16.8 mm

Package content
• Keystone module



Manufacturer : DELOCK
Factory number : 86380
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ12 socket > RJ12 socket CAT 3
    • Colour
    • White