Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86366 :: Keystone module HDMI socket > HDMI socket, black

Item-No.: DELOCK 86366
Type:

€7,95
Category of goods: 1 = discountable

DELOCK 86366

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI socket > HDMI socket
    • Colour
    • Black

This Delock module can be used, for example, to extend HDMI cables.
With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: HDMI A socket > HDMI A socket
• Gold-plated contacts
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 29.7 x 16.8 x 21.9 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86366
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI socket > HDMI socket
    • Colour
    • Black