Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86365 :: Keystone module SMA socket > SMA socket

Item-No.: DELOCK 86365
Type:

€4,95
Category of goods: 1 = discountable

DELOCK 86365

  • Product Description
  • Technical information
  • General
    • Type
    • SMA socket > SMA socket
    • Colour
    • White

This Delock module can be used to extend an SMA connection. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
  • Connectors: SMA socket > SMA socket

  • Impedance: 50 ohm

  • For installation in 19.2 x 14.9-mm keystone brackets

  • Dimensions (LxWxH): 24.5 x 22.3 x 16.3 mm

  • Length in front of the front panel: 7.1 mm


Package contents
  • Keystone module




Manufacturer : DELOCK
Factory number : 86365
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA socket > SMA socket
    • Colour
    • White