Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86363 :: Keystone st.jack fml3.5mm 4pin>3.5mm 4pin white

Item-No.: DELOCK 86363
Type:

€4,95
Category of goods: 1 = discountable

DELOCK 86363

  • Product Description
  • Technical information
  • General
    • Type
    • 3.5-mm jack 4-pin socket > socket
    • Colour
    • White
This module by Delock can be used to extend e. g. an audio cable. With its standardised dimensions it can be used for easy snap-in mounting in e. g. a Keystone patchpanel, face plate or surface-mount box.

Specification
• Connector: 3.5 mm 4 pin stereo jack female > 3.5 mm 4 pin stereo jack female
• Gold-plated contacts
• For Keystone ports with 19.2 x 14.9 mm
• Colour: white
• Dimensions (LxWxH): 36.3 x 22.3 x 18.0 mm

System requirements
• A free stereo jack male 3.5 mm

Package content
• Keystone module



Manufacturer : DELOCK
Factory number : 86363
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3.5-mm jack 4-pin socket > socket
    • Colour
    • White