Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86362 :: Keystone module IEC plug > F jack, white

Item-No.: DELOCK 86362
Type:

€1,95
Category of goods: 1 = discountable

DELOCK 86362

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug > F socket
    • Colour
    • White

This module from Delock can be used to connect antenna cables with an F connector and an IEC socket (coaxial). With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as the Keystone patch panel, boxes or housing.

Technical data
• Connections: F socket > IEC (coaxial) socket
• For installation in 19.2 x 14.9 mm Keystone brackets
• Dimensions (L x W x H): 27.8 x 22.3 x 16.3 mm
• Length in front of the front panel: 10.6 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86362
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug > F socket
    • Colour
    • White