Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86358 :: Keystone Module HDMI female>HDMI female 90°

Item-No.: DELOCK 86358
Type:

€9,95
Category of goods: 1 = discountable

DELOCK 86358

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI socket > HDMI socket 90°
    • Colour
    • Black
Delock Keystone Module HDMI female > HDMI female 90° angled black

This module by Delock can be used to extend e.g. an HDMI cable. With its standardised dimensions it can be used for easy snap-in mounting in e.g. a Keystone patchpanel, face plate or surface-mount box.

Specification
• Connector:
internal: HDMI A 19 pin female
external: HDM A 19 pin female 90° angled
• Gold-plated contacts
• For Keystone ports with 19.2 x 14.9 mm
• Colour: black
• Dimensions (LxWxH): 35.8 x 25.3 x 16.8 mm

Package content
• Keystone module



Manufacturer : DELOCK
Factory number : 86358
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI socket > HDMI socket 90°
    • Colour
    • Black