0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86357 :: Keystone module LC Duplex fem.>fem.Singlemode

Item-No.: DELOCK 86357
Type:

€2,95
Category of goods: 1 = discountable

DELOCK 86357

  • Product Description
  • Technical information
  • General
    • Type
    • LC duplex socket > LC duplex socket SM
    • Colour
    • Blue/white
This module by Delock can be used to extend an optical fiber. With its standardised dimensions it can be used for easy snap-in mounting in e. g. a Keystone patchpanel, face plate or surface-mount box.

Specification
• Connector: LC Duplex female > LC Duplex female
• Zirconium ceramic for Single-Mode or Multi-Mode fiber
• With dust cover
• For Keystone ports with 19.2 x 14.9 mm
• Dimensions (LxWxH): ca. 34.5 x 21.8 x 17.9 mm

Package content
• Keystone module



Manufacturer : DELOCK
Factory number : 86357
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • LC duplex socket > LC duplex socket SM
    • Colour
    • Blue/white