0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86356 :: Keystone module RP-SMA socket > RP-SMA socket

Item-No.: DELOCK 86356
Type:

€4,95
Category of goods: 1 = discountable

DELOCK 86356

  • Product Description
  • Technical information
  • General
    • Type
    • RP-SMA socket > RP-SMA socket
    • Colour
    • White
RP-SMA socket > RP-SMA socket

This Delock module can be used to extend an RP-SMA connection. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
  • Connectors: RP-SMA socket > RP-SMA socket
  • Impedance: 50 ohm
  • For installation in 19.2 x 14.9-mm keystone brackets
  • Dimensions (LxWxH): 24.5 x 22.3 x 16.3 mm
  • Length in front of the front panel: 7.1 mm


Package contents
  • Keystone module



Manufacturer : DELOCK
Factory number : 86356
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • RP-SMA socket > RP-SMA socket
    • Colour
    • White