Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86354 :: Keystone Module USB 2.0 A female > USB 2.0 A female 90° angled

Item-No.: DELOCK 86354
Type:

€3,95




86354

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket 90°
    • Colour
    • Black
This module by Delock can be used to extend e.g. a USB cable. With its standardised dimensions it can be used for easy snap-in mounting in e.g. a Keystone patchpanel, face plate or surface-mount box.
Specification
• Connector:
internal: USB 2.0 type A female
external: USB 2.0 type A female 90° angled
• For Keystone ports with 19.2 x 14.9 mm
• Colour: black
• Dimensions (LxWxH): 35.8 x 32.3 x 16.8 mm
Package content
• Keystone module
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86354
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket 90°
    • Colour
    • Black