Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86348 :: Keystone ST Simplex socket > socket

Item-No.: DELOCK 86348
Type:

€1,00
Category of goods: 1 = discountable

DELOCK 86348

  • Product Description
  • Technical information
  • General
    • Type
    • ST socket > ST socket
    • Colour
    • White

This Delock module can be used to extend an optical fibre connection. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: ST Simplex socket > St Simplex socket
• Multi-mode fibre in phosphor bronze sleeve
• With dust cover
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 31.9 x 17.8 x 22.1 mm
• Length in front of the front panel: 13.6 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86348
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • ST socket > ST socket
    • Colour
    • White