Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86345 :: Keystone module RJ45 socket > LSA Cat.6 UTP

Item-No.: DELOCK 86345
Type:

€2,95
Category of goods: 1 = discountable

DELOCK 86345

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 socket > LSA
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • LSA IDC termination

This Delock module can be used to connect a network cable to an RJ45 socket. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: RJ45 socket (8P/8C) > LSA (tool-free)
• Unshielded (cat.6)
• Complies with cat.6 requirements in line with ISO/IEC 11801 Edition 2.2,
EN 50173-1:2011 and EN 60603-7-4 and ANSI/TIA 568-C.2
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 41 x 18.1 x 24.5 mm
• Colour: yellow

Package contents
• Keystone module
• Cover panel
• Cable ties



Manufacturer : DELOCK
Factory number : 86345
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 socket > LSA
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • LSA IDC termination