Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86337 :: Delock keystone module Toslink socket > socket

Item-No.: DELOCK 86337
Type:

€3,95
Category of goods: 1 = discountable

DELOCK 86337

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink socket > Toslink socket
    • Colour
    • White

This Delock module can be used to extend an optical S/PDIF connection. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: Toslink socket > Toslink socket
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 25.3 x 21.0 x 15.6 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86337
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink socket > Toslink socket
    • Colour
    • White