Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86334 :: Delock keystone module IEC socket > F socket

Item-No.: DELOCK 86334
Type:

€2,85
Category of goods: 1 = discountable

DELOCK 86334

  • Product Description
  • Technical information
  • General
    • Type
    • IEC socket > F socket
    • Colour
    • White

This module from Delock can be used to connect aerial cables with an F plug and an IEC plug (coaxial). With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: F socket > IEC (coaxial) socket
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 34 x 21 x 16 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86334
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC socket > F socket
    • Colour
    • White