Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86306 :: Keystone RCA socket > RCA socket, yellow

Item-No.: DELOCK 86306
Type:

€3,95
Category of goods: 1 = discountable

DELOCK 86306

  • Product Description
  • Technical information
  • General
    • Type
    • RCA socket > RCA socket
    • Colour
    • Yellow

This Delock module can be used, for example, to extend a coaxial cable. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: RCA socket (yellow) > RCA socket
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 33.2 x 18.0 x 22.3 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86306
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA socket > RCA socket
    • Colour
    • Yellow