Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86304 :: Keystone module terminal > threaded socket, red

Item-No.: DELOCK 86304
Type:

€3,95
Category of goods: 1 = discountable

DELOCK 86304

  • Product Description
  • Technical information
  • General
    • Type
    • Binding post > threaded nut
    • Colour
    • Red

This Delock module can be used, for example, to extend a speaker cable. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: terminal (red) > threaded socket
• Gold-plated contacts
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 28.8 x 16.3 x 22.3 mm
• Length in front of the front panel: 10.3 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86304
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Binding post > threaded nut
    • Colour
    • Red