Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86210 :: Keystone RJ45 socket > RJ45 socket cat.6

Item-No.: DELOCK 86210
Type:

€2,95
Category of goods: 1 = discountable

DELOCK 86210

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 > RJ45
    • Colour
    • Silver
    • Design
    • Cat.6
  • Interfaces
    • Connection
    • Sockets

This Delock module can be used to extend a network connection. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: RJ45 socket >RJ45 socket
• Shielded (cat. 6)
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 33.8 x 15.8 x 22.1 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86210
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 > RJ45
    • Colour
    • Silver
    • Design
    • Cat.6
  • Interfaces
    • Connection
    • Sockets