Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86168 :: Keystone module RJ12 socket > LSA Cat.3

Item-No.: DELOCK 86168
Type:

€2,95
Category of goods: 1 = discountable

DELOCK 86168

  • Product Description
  • Technical information
  • General
    • Type
    • RJ12 (RJ25) > LSA
    • Colour
    • Black
    • Design
    • Cat.3
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Unshielded

This Delock module can be used to connect a telephone cable to a RJ12 socket. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data

• Connectors: RJ12 (RJ25) socket (6P/6C) > LSA
• Unshielded (cat.3)
• Suitable for cable diameter AWG 22 ~ 26
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 38.9 x 21.0 x 19.8 mm

Package contents

• Keystone module



Manufacturer : DELOCK
Factory number : 86168
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ12 (RJ25) > LSA
    • Colour
    • Black
    • Design
    • Cat.3
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Unshielded