0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 418061 :: RJ45 module, shielded, Cat.6A, tool-free

Item-No.: DAT 418061
Type:

€4,95




DAT 418061

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6A
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination
Module KS-T plus, 1/8, tool-free - RJ45 module, shielded Cat.6A (IEC) with dust cap

For transmitting digital and analogue voice, video and data signals.
The module KS-T Plus meets product requirements of IEC 60603-7-51 for category 6A to 500 MHz.
It enables acceptance testing with high spare capacity for class EA permanent links when combined with Cat.6A, 7 and 7A data cables.
This makes it suitable for 10-Gigabit Ethernet transmission in line with IEEE 802.3an.
Fulfils all requirements for Power over Ethernet Plus (PoE+) in line with IEEE 802.3at.

• Robust die-cast zinc enclosures with clip attachment for keystone panels and data sockets.
• Phosphor-bronze alloy contact springs with gold-plated contacts.
• Cable connection using a cable distributor and IDC contacts.
• Tool-free wire contacting with two integrated movable enclosure wings.
• Only a pair of flat side-cutting pliers is required to cut the wires to length.
• Cable entry with 360° shielding braid contact. Strain relief provided by cable ties.
• The module is re-usable.
• If necessary, equipotential bonding can be provided directly on the module.
• Removable, black dust cap.



Manufacturer : DAETWYLER
Factory number : 418061
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6A
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination