Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 130910-I-B1 :: E-DAT module Cat.6A 8 (8) socket, T568B

Item-No.: BTR 130910-I-B1
Type:

€6,10




BTR 130910-I-B1

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • T586B
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • IDC termination

E-DAT module Cat.6A 8 (8) socket, T568B

• Modular connection unit Cat.6, RJ45
• GHMT Cat.6 de-embedded PVP certified
• Compliance with Class EA in accordance with ISO / IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1: 2011-09
• Tested: Link up to 500 MHz
• Suitable for 10 Gbit in accordance with IEE 802.3an
• Suitable for Power over Ethernet (PoE, PoE Plus and UPoE)
• Easy-to-assemble connection of 2 to 4-pair data cables, AWG 26/1 - 22/1, and stranded-wire conductors with 7-strand Cu wire, AWG 26/7, to BTR 8x IDC connectors
• Identification of T568B wire assignment
• Easy and fast loading of the pairs of wires in the E-DAT module loading piece
• Module housing in refined die-cast zinc
• Assembly without special tools
• Strain relief with cable tie on module
• Installation type: Module
• 180° cable feed
• Variant: T568B



Manufacturer : METZ CONNECT
Factory number : 130910-I-B1
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • T586B
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • IDC termination
Datasheet/manual