Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTAC 3559 B :: Membrane keyboard, 1 x 4, illuminated, printed

Item-No.: FTAC 3559 B
€14,20
Category of goods: 1 = discountable

FTAC 3559 B

  • Product Description
  • Technical information
  • General
    • Model
    • Membrane keyboard, matrix 1x4
    • Design
    • Illuminated and printed
    • Pole number
    • 5
    • Temperatur max.
    • -30 ... +55
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 95.0 mm
    • Width
    • 38.0 mm
    • Height
    • 1.5 mm
  • Interfaces
    • Connection
    • Plug connection, L: 100 mm
  • Specials
    • Storage temperature
    • -40 ... +60 °C
  • Packaging
    • Packaging
    • Single

FTAC 3559 B
1 x 4 matrix keyboard illuminated, with adhesive.
Universal membrane keyboard for various application areas.

Dimensions (L x W): 95.0 mm x 38.0 mm
Spacing: 2.54 mm / 5-pin plug
Connecting cable length: 100 mm



Manufacturer : APEM
Factory number : AC3559ILL
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Model
    • Membrane keyboard, matrix 1x4
    • Design
    • Illuminated and printed
    • Pole number
    • 5
    • Temperatur max.
    • -30 ... +55
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 95.0 mm
    • Width
    • 38.0 mm
    • Height
    • 1.5 mm
  • Interfaces
    • Connection
    • Plug connection, L: 100 mm
  • Specials
    • Storage temperature
    • -40 ... +60 °C
  • Packaging
    • Packaging
    • Single
Datasheet/manual