Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTAC 3535 :: Membrane keyboard, 4 x 4, 30 V, 4 x slots

Item-No.: FTAC 3535
€12,95
Category of goods: 1 = discountable

FTAC 3535

  • Product Description
  • Technical information
  • General
    • Model
    • Membrane keyboard, matrix 4x4
    • Design
    • 4 inserts
    • Pole number
    • 8
    • Temperatur max.
    • -30 ... +55
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 95.0 mm
    • Width
    • 95.0 mm
    • Height
    • 1.5 mm
  • Interfaces
    • Connection
    • Plug connection, L: 100 mm
  • Specials
    • Storage temperature
    • -40 ... +60 °C
  • Packaging
    • Packaging
    • Single

FTAC 3561
4 x 4 matrix keyboard with slots
This universal membrane keyboard with adhesive coating features practical slots which you can use to arrange the assignment of your keys.
Alternatively, other suitable paper or polycarbonate label sheets may be used.

Dimensions (L x W): 95.0 mm x 95.0 mm
Spacing: 2.54 mm / 8-pin plug
Connecting cable length: 100 mm
Diameter of keys: 12.6 mm
Voltage: 30 V
Current: 100 mA

• 4 slots supplied with this keyboard with black graphics on a silver background.



Manufacturer : APEM
Factory number : AC3535
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Model
    • Membrane keyboard, matrix 4x4
    • Design
    • 4 inserts
    • Pole number
    • 8
    • Temperatur max.
    • -30 ... +55
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 95.0 mm
    • Width
    • 95.0 mm
    • Height
    • 1.5 mm
  • Interfaces
    • Connection
    • Plug connection, L: 100 mm
  • Specials
    • Storage temperature
    • -40 ... +60 °C
  • Packaging
    • Packaging
    • Single
Datasheet/manual