Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTATUR FLEX AT :: Keyboard — PS/2+USB — blue — flexible — waterproof

SAVE22%
Item-No.: TASTATUR FLEX AT
€8,95
€6,95




TASTATUR FLEX AT

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible keyboard
    • Design
    • Rollable
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • PS/2+USB

Technical data:
• Roll-up and protected keyboard
• Extremely durable
• Layout: German, 109 keys
• Connection: USB A plug
• USB to PS/2 adapter included in delivery
• Plug and play, hot plug
• Dust, dirt and water-resistant
• Quiet soft-touch keys
• Material: gentle silicone
• Cable length: 1.50 metres

Flexible and extremely durable keyboard made of high-quality silicon material. Suitable for workplaces with increased risk of pollution. Easy to clean with a sponge and rinse water. Virtually indestructible and can be stored rolled up to save space. The keyboard is fully resistant to dust, dirt and water.



Package weight : 0.438 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible keyboard
    • Design
    • Rollable
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • PS/2+USB
Datasheet/manual