Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SILVER SEAL SW :: Keyboard, USB, IP68, disinfectable

Item-No.: SILVER SEAL SW
Colour:

€69,00




Seal Shield Silver Seal Tastatur, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • disinfectable, waterproof, dishwasher safe
    • Durability
    • Approx. 10 million presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.9 m
    • Width
    • 460 mm
    • Depth
    • 165 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.81 kg

The SILVER SEAL keyboard offers an excellent level of comfort to the user and a high level of resistance against liquids and contamination. The long-stroke version of the device is completely watertight.

  • 100% waterproof and dustproof

  • IP68 protection, NEMA 4X

  • Dishwasher-proof (for all conventional dishwashers up to 60°C)

  • Plastic enclosure

  • Disinfectable

  • The electronics are protected by a silicon coating (drainage holes on the underside of the keyboard)

  • Ergonomically designed keyboard

  • Seal Cap - waterproof USB protective cap

  • Just as easy to use as a conventional PC keyboard


Technical data:
  • Compatibility: Windows, Mac (USB models)

  • Switch technology: long-stroke keys with silicon switching elements

  • Switch operating force: 0.5 Newtons

  • Switch travel: 3.0 mm

  • Switching cycles: 10 million (per key)

  • Degree of protection (max.): IP68

  • Construction: plastic housing, lasered

  • Housing material: plastic

  • Interface: USB

  • Housing colour: black

  • Operating temperature: 0°C to +60°C (dishwasher's "heat dry" option must be deactivated)

  • Cable length: 15-cm Quick Connect™ with USB extension cable (approx. 1.9 m)

  • Weight: 0.81 kg

  • Dimensions (WxLxH): 460x165x32 mm

  • Certifications: RoHS, WEEE, CE, FCC B




Manufacturer : SEAL SHIELD
Factory number : SSKSV208DE
Package weight : 1.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • disinfectable, waterproof, dishwasher safe
    • Durability
    • Approx. 10 million presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.9 m
    • Width
    • 460 mm
    • Depth
    • 165 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.81 kg
Datasheet/manual