Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WK 600 SW :: Keyboard — USB — black

Item-No.: MS WK 600 SW
Colour:

€13,95




Microsoft Wired Keyboard 600 Black

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Specials
    • Warranty
    • 3 year(s)
Your search for an outstanding quality keyboard at an outstanding price is over. Here you can find all the features you need — with the quality and reliability that are typical of Microsoft. The low-noise buttons and quick access to the media control elements make it easier to use the computer. So you can focus better on your actual tasks.

Features:
• Media Center
With four hot keys you can control the most commonly used media activities (Play/Pause, volume up, volume down, mute).
• Low-noise keys
Enjoy the convenience of low-noise, responsive and flat keys.
• Hot key for the calculator
Access the calculator with a touch of a button.
• Splash-proof
Drinks during work are no longer a problem. Small "accidents" such as a spilled glass of water do not affect this keyboard.
• Windows Start button
From Windows Vista upwards open the Start menu with this button and perform a search on your computer or on the Internet.
• Plug & play
No software required. Simply connect the keyboard to your PC and away you go!
• Device stage
Access frequently used devices such as mobile phones, cameras, printers, as well as mouse, keyboard and webcam products quickly and easily for common tasks such as product information, registration and settings.
• 3 year limited warranty



Manufacturer : MICROSOFT
Factory number : ANB-00008
Package weight : 0.803 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual