0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS NEKFB 4000 :: Keyboard — USB — black — ergonomic


Microsoft Natural Ergonomic Keyboard 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Ergonomic design
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 503 mm
    • Depth
    • 262 mm
    • Height
    • 83 mm
Treat yourself to optimal comfort — with a pioneering keyboard design

Thanks to the Microsoft® Natural® Ergonomic Keyboard 4000 you can position your hands and arms naturally and comfortably. The improved, split design ensures a more natural position of the hand, wrist and forearm and thanks to the new, sweeping arrangement the keys can be operated more easily. With the zoom slider you can enlarge web pages, images, and other elements with just the touch of a finger. In addition, you can use five programmable favourite buttons to directly access your most commonly used folders, files and web pages.

  1. Zoom: zoom in quickly and accurately using the intuitive zoom slider display.
  2. Freely programmable hot keys: perform common tasks, such as opening documents or replying to emails with a push of a button.
  3. Improved numeric keypad: commonly used symbols, such as the equals sign, parentheses, and the backspace key are now even more intuitively positioned than before. They are now directly above the numeric keypad.
  4. Ergonomic design: type with optimum comfort — the ergonomic design allows a natural wrist and arm position and helps to reduce fatigue.

System requirements:
  • Windows-based computer/Macintosh-based computer
  • Computer/operating system: Windows 7, Vista, XP Pro/Pro x64 Edition/Home/Media Center Edition/Tablet PC Edition, 2000 SP4 or higher
  • Hard disk: 60 MB of free memory (installation 100 MB)
  • Other: CD-ROM drive, USB port


Note: Unless otherwise indicated, we always supply keyboards with a German layout. Images may vary.



Manufacturer : MICROSOFT
Factory number : 5QH-00002
Package weight : 1.655 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Ergonomic design
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 503 mm
    • Depth
    • 262 mm
    • Height
    • 83 mm
Datasheet/manual