reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS-NEK 4000 :: Keyboard — USB — black — ergonomic


Microsoft Natural Ergonomic Keyboard 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 503 mm
    • Depth
    • 262 mm
    • Height
    • 83 mm

The Microsoft Natural Ergonomic Keyboard 4000 is the latest member of the successful family of ergonomic keyboards. Here, the ergonomic idea of the split keypad was developed to its logical conclusion — with ideally positioned key areas, a curved housing and increasing height towards the centre.



Manufacturer : MICROSOFT
Factory number : B2M-00001
Package weight : 1.867 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 503 mm
    • Depth
    • 262 mm
    • Height
    • 83 mm
Datasheet/manual