Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K800 :: Wireless keyboard — USB — black — illuminated


Logitech Wireless Illuminated Keyboard K800

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Illumination
    • Backlit
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • Approx. 10 m
Thanks to automatic backlighting and hand recognition, this elegant, comfortable keyboard is well lit when typing, day or night.

Laser-engraved, backlit keys
The brightly lit keys make it easy to type, even in the dark. Only the characters are illuminated, so you can focus on what's important.

Adjustable backlighting
The keyboard automatically adjusts the backlighting to the lighting conditions. Or adjust it with just one touch, according to your needs.

Hand recognition
Sensors detect your hands and light up the keys as soon as you get closer to the keyboard.

Logitech® Incurve keys
Concave keys provide the correct finger position and the soft rounded edges make typing easy and pleasant, even when you are working for hours.

Fast, easy charging
Simply connect the universal micro USB cable for three to six hours. Then type for up to ten days without having to recharge.* You can even use your keyboard during the charging process.

Elegant, streamlined design
With elegant lines, distinct edges and flat keys, this keyboard provides a stylish workplace — whether you use a notebook or a desktop computer.

Logitech® Unifying receiver
The receiver is so small that it can be left plugged into your notebook. And a compatible mouse or a compatible number pad can easily be added — with a single USB receiver.

PerfectStroke™ key system
With the PerfectStroke key system, the force is evenly distributed over the keys so typing is natural, smooth and super-quiet.

Wireless Advanced 2.4 technology from Logitech
So you can work and play anywhere, e.g. from the comfort of your sofa. Thanks to the wireless connection with a large range, there are virtually no delays, dropouts or interference.

Power-saving function
With the on/off switch you can extend the battery life and the battery level indicator prevents unpleasant surprises.

Full-size keyboard
With the familiar key layout you can type quickly and comfortably.

Easy to store
For storage, you can stand the keyboard vertically if you need space on the desk.

Simple, wireless setup
Simply connect the wireless receiver to a USB port on your PC or notebook and the fast and reliable connection is instantly ready to use.

Included with delivery
• Keyboard
• Logitech® Unifying receiver
• Micro USB charging cable
• Extension cable for receiver
• User manual



Manufacturer : LOGITECH
Factory number : 920-002360
Package weight : 1.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Illumination
    • Backlit
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • Approx. 10 m
Datasheet/manual