Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K780 :: Multi-Device Keyboard - Win/Mac/Android


Logitech K780 Multi-Device Bluetooth® Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Colour
    • Dark grey/white speckled
    • Design
    • For three devices
    • Durability
    • Approx. 20 million presses
    • Apple
    • iOS 5 or later, Mac OS X 10.10 or higher
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 98 + 9
    • Type of battery
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • USB+Bluetooth
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 381 mm
    • Depth
    • 158 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.84 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Range
    • Approx. 10 m
Type on your computer, smartphone and tablet – with one fully equipped and beautifully finished keyboard. The K780 Multi-Device lets you switch typing easily between all the devices you enter text on, whether Windows or Mac, Android or iOS.* A rubber cradle holds phones and tablets at a perfect angle as you type comfortably on whisper-quiet keys.
*USB-equipped or Bluetooth® Smart ready device that supports an external keyboard (HID profile).

  • Full size familiar layout with number pad
  • Integrated phone and tablet stand to securely hold a variety of devices from smartphones to iPad Pro
  • 19 mm pitch, 2.2 mm key travel
  • Ultra-silent keys (<45 dB)
  • Quiet and comfortable typing with large, concave, carefully crafted keys
  • Plastic chassis with metal support and rubber trimming
  • Long life UV-coated, abrasion-resistant keys designed to last over 20 million keystrokes
  • 128-bit AES keyboard encryption helps keep your information secure
  • 3 connection indicator lights
  • Battery indicator light
  • 98 keys with 9 integrated hot keys for media controls and productivity shortcuts
  • 24-month battery life
  • 2 year warranty
  • USB plug-and-play simplicity or simple Bluetooth® Smart setup
  • Logitech Unifying 2.4 GHz wireless technology for a reliable connection up to 10 metres away or Bluetooth® Smart technology
  • Auto-sleep and on/off switch



Manufacturer : LOGITECH
Factory number : 920-008034
Package weight : 0.685 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Colour
    • Dark grey/white speckled
    • Design
    • For three devices
    • Durability
    • Approx. 20 million presses
    • Apple
    • iOS 5 or later, Mac OS X 10.10 or higher
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 98 + 9
    • Type of battery
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • USB+Bluetooth
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 381 mm
    • Depth
    • 158 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.84 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Range
    • Approx. 10 m