Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K280E :: Keyboard - USB - black


Logitech Keyboard K280e for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Splash-proof
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.7 m
    • Width
    • 459 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.93 kg
  • Specials
    • Warranty
    • 3 year(s)
A quality investment for years of comfortable typing under heavy office use.

Heavy-duty reinforced chassis
Solid construction ensures extended durability and 3-year limited hardware warranty provides for long-term use.

Full-size, comfortable palm rest
Provides extra comfort to keep employees productive throughout the day.

Spill-resistant design
Helps protect your investment from losses caused by common office spills like coffee.1

Modern, elegant profile
Sophisticated design helps create an attractive workspace that employees enjoy.

Nearly-silent, low-profile keys with smooth action typing
Ensure comfortable and quiet typing around the office.

Keys designed to withstand up to 10 million keystrokes
Keys are designed to take years of heavy office use, protecting the longevity of your investment.

Full-size keyboard layout with shortcut keys
All computing control tools are intuitively designed for easy reach.

High-quality, padded key prints with UV coating
Prevents letters and numbers from wearing down over time, minimizing employee requests for a replacement keyboard.

Tilt legs
Set the angle of the keyboard so it fits just right.

LED notification center
Visually signals the typing mode - caps, scroll, number lock

USB plug-and-play setup
Works right out of the box for maximum efficiency — no software installation required.

* Tested under limited conditions (maximum of 60 ml liquid spillage). Do not immerse keyboard in liquid.



Manufacturer : LOGITECH
Factory number : 920-005211
Package weight : 1.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Splash-proof
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.7 m
    • Width
    • 459 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.93 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual