Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0080 :: Keyboard — USB — black — illuminated


LOGILINK ID0080

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Illumination
    • Backlit
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 458 mm
    • Depth
    • 157 mm
    • Height
    • 27 mm

The wired and illuminated keyboard from LogiLink is very flat. Built-in LEDs illuminate the individual characters on the keyboard in either orange or blue. The lighting colour can be changed or the lighting can be switched on and off using a button. German QWERTZ layout with 105 keys, connected via USB.

• Wired, illuminated, flat keyboard
• Standard keys: 105, illuminated characters
• Layout: German (QWERTZ)
• Connection: USB A plug
• Plug and play
• Lighting: LED, orange/blue (switchable)
• Numeric keypad with LEDs
• Dimensions: 458 x 157 x 26.5 mm



Manufacturer : LOGILINK
Factory number : ID0080
Package weight : 0.923 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Illumination
    • Backlit
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 458 mm
    • Depth
    • 157 mm
    • Height
    • 27 mm
Datasheet/manual