Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0040 :: Keyboard — USB — black


LOGILINK ID0040

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 114
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m

The wired keyboard from LogiLink is very flat and has a pleasant, quiet keystroke. It connects to the USB port on your computer.

• Wired, flat keyboard
• Standard keys: 110 + 4 media and Internet hot keys
• Layout: German (QWERTZ)
• Connection: USB-A plug
• Plug and play, hot plug
• Quiet soft-touch keys
• Numeric keypad
• Cable length: 1.50 metres
• Dimensions: 25 x 427 x 118 mm



Manufacturer : LOGILINK
Factory number : ID0040
Package weight : 0.753 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 114
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m