Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGI K120 SW :: Keyboard — USB — black


Keyboard K120 for Business schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Splash-proof
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 450 mm
    • Depth
    • 155 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.55 kg

You can count on this low-priced keyboard.

Despite the low price no compromises need to be made. The Logitech® Keyboard K120 for business leaves nothing to be desired. Comfortable, ultra-quiet typing in the usual standard layout. A keyboard with a sleek yet sturdy design which can withstand water splashes* and up to 10 million keystrokes**. Plug and play means no software installation is required. In addition, it has hard-wearing and easy-to-read keys.

With this keyboard you get the high quality and reliability that have made Logitech the world's leading keyboard and mouse manufacturer.

The Logitech® Keyboard K120 for business: the cost-effective keyboard for typing enjoyment that's built to last.

Technical data
• Dimensions:
=> Length: 450 mm ±2 mm
=> Width: 155 mm ± 2 mm
=> Depth/height: 23.5 mm ± 1 mm (with rubber feet and key extension)
• Weight: 550 g ±10 g
• Cable length: 1.5 metres
• Interface: USB
• Keys' service life: 10,000,000 keystrokes (excluding the NumLock key)
• Key type: low profile
• Splash-proof design*

* Tested under limited conditions (maximum 60 ml of liquid).
** Excluding the NumLock key.

System requirements
Windows PC
• Windows® XP, Windows Vista® or Windows 7/8
• USB port
Linux®
• Linux® kernel 2.6+
• USB port



Manufacturer : LOGITECH
Factory number : 920-004927/920-002516
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Splash-proof
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 450 mm
    • Depth
    • 155 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.55 kg
Datasheet/manual