reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSONIC 22111 :: Keyboard - Bluetooth - black


KeySonic KSK-5220BT

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • Soft-touch membrane
    • Design
    • Touchpad
    • Colour
    • Black
    • Durability
    • Approx. 3 million presses
    • Temperature range
    • -10 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 81
    • Type of battery
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • Bluetooth
  • Measures
    • Width
    • 355 mm
    • Depth
    • 130 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.38 kg
  • Specials
    • Range
    • Approx. 10 m
Bluetooth (3.0) Keyboard with TouchPad

Wireless writing comfort
The Keysonic KSK-5220BT is a wireless keyboard with bluetooth transmission for up to 10 m away from the PC. The built-in 3.5" touchpad supports Win8 gestures. The KSK-5220BT is optimal for digital living rooms as well as for training, conference & presentation facilities.

All in one
The size of a full-sized keyboard with a 3.5" touchpad with two mouse buttons for right and left click and Win 8 gestures support make the KSK-5220BT score both writing comfort and flexibility points.

Flatland
The keyboard is only 15 mm high but the patented soft-touch membrane technology and the service life of about 3 million keystrokes per key give a long lasting and pleasant typing experience.

Looks shiny!
The surface is made of a noble combination of matte plastic and shiny stainless steel. The KSK-5220BT is connected via Bluetooth 3.0 to the desired device and has a range of up to 10 m.



Manufacturer : KEYSONIC
Factory number : 22111
Package weight : 0.587 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • Soft-touch membrane
    • Design
    • Touchpad
    • Colour
    • Black
    • Durability
    • Approx. 3 million presses
    • Temperature range
    • -10 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 81
    • Type of battery
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • Bluetooth
  • Measures
    • Width
    • 355 mm
    • Depth
    • 130 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.38 kg
  • Specials
    • Range
    • Approx. 10 m