Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSONIC 12523 :: Numeric keypad - USB - black


KeySonic ACK-118 BK

  • Product Description
  • Technical information
  • General
    • Type
    • Numeric keypad
    • Colour
    • Black
    • Technology
    • Membrane technology
    • Durability
    • Approx. 1 million presses
  • Implementation
    • Keys
    • 18
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 92 mm
    • Depth
    • 132 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.08 kg

The ACK-118 BK is a numeric keypad made from dust-proof and splash-proof silicone (IP64).
Integrated function key for starting the calculator in Windows and a USB connector with automatic cable reel.
This keyboard is ideal for using with notebooks and all for dirty, damp or hygienic application areas where only a numeric keypad is needed.

Technical data:
• Number of keys: 18
• Type: membrane technology
• Expected life: approx. 1 million strokes/key
• Switch travel: 2.0 ±0.4 mm (total travel)
• Pressure point: 100 ±20 g
• Cable length: 0.7 m (incl. cable reel with spring retractor)
• Interface: USB
• Includes: keyboard, user manual
• Colour: black

Special features:
Sealed, short-travel keys for silent strokes and tactile feedback. Blue status LED for activated num lock function. Plug & play installation without special drivers. Available in attractive retail packaging.



Manufacturer : KEYSONIC
Factory number : ACK-118 BK
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Numeric keypad
    • Colour
    • Black
    • Technology
    • Membrane technology
    • Durability
    • Approx. 1 million presses
  • Implementation
    • Keys
    • 18
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 92 mm
    • Depth
    • 132 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.08 kg