Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-A0100DE-0 :: Keyboard with smart card terminal - German

Item-No.: JK-A0100DE-0
Language:

€32,95




CHERRY KC 1000 SC, deutsch, weiß-grau

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard with chip card terminal
    • Colour
    • White/grey
    • Technology
    • Class-2 reader
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105 + 4
  • Specials
    • Specification
    • PC/SC chip card terminal
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 458 mm
    • Depth
    • 188 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 0.84 kg
Security keyboard with integrated smart card terminal
  • Smart, wired security keyboard with integrated chip card terminal
  • Secure PIN entry
  • PC/SC smartcard reader
  • Protocols: T=0, T=1, S=8, S=9, S=10
  • EMV 2000 Level 1 approved
  • CCID compatible
  • Reading/writing ISO 7816 compliant smartcards
  • Flat design, low smart card contacting unit
  • Satisfies requirements defined by FIPS-201
  • German version with DIN/GS compliant layout
  • Driver support for Windows/MacOS-X/Linux
  • One-handed operation of smart card module
  • German version complies with BGI 650 guidance for ergonomics
  • Awarded the "Blaue Engel" environmental seal


Lasting reliability. Timeless elegance. Intelligent concept. CHERRY KC 1000 SC combines the benefits of a classic CHERRY office keyboard with the security-related requirements of a security keyboard.



Manufacturer : CHERRY
Factory number : JK-A0100DE-0
Package weight : 1.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard with chip card terminal
    • Colour
    • White/grey
    • Technology
    • Class-2 reader
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105 + 4
  • Specials
    • Specification
    • PC/SC chip card terminal
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 458 mm
    • Depth
    • 188 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 0.84 kg