Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-1400DE-2 :: Wireless Keyboard - black - AES - German Layout


CHERRY B.UNLIMITED BOARD

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Specials
    • Specification
    • 128-bit AES encryption
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 460 mm
    • Depth
    • 165 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.88 kg
Secure Business-Keyboard with USB charging function.
  • Data transmission using 128-bit encryption, complying to Advanced Encryption Standard (AES)
  • Charging function via USB cable - also functions during operation
  • High-quality, pre-charged NiMH batteries from GP with a very low self-discharge
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)
  • Easy to install, requiring no technical knowledge
  • Multi-station capability operation of several wireless products in one room
  • USB receiver
  • Whisper keystroke for quiet typing
  • Awarded the "Blaue Engel" environmental seal
  • GS layout


CHERRY B. UNLIMITED Board is the wireless Business-Keyboard for uncompromising security requirements. Multi-station capability and interference-free data transfer with 128-bit encryption.



Manufacturer : CHERRY
Factory number : JK-1400DE-2
Package weight : 1.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Specials
    • Specification
    • 128-bit AES encryption
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 460 mm
    • Depth
    • 165 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.88 kg
Datasheet/manual