Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-1068DE-2 :: Keyboard — USB — black — disinfectable (IP68)

Item-No.: JK-1068DE-2
Colour:

€50,95




CHERRY KC 1068, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • In sealed protective cover
    • Durability
    • Approx. 10 million presses
    • Temperature range
    • 0 ... +50
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 460 mm
    • Depth
    • 172 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.746 kg
  • Electrical values
    • Power consumption
    • 50
  • Specials
    • Warranty
    • 2 year(s)

Easy to disinfect, waterproof wired keyboard
Where others are pushed to their limits, the cherry KC 1068 gets into its stride.
From doctor's surgeries to metal production facilities — those who value reliable quality choose CHERRY. This robust wired keyboard is ideal for applications with stringent hygiene requirements and harsh industrial environments. The welded protective cover enables this IP68-tested keyboard to shrug off dust, water and most cleaning agents and be disinfected with almost no effort. It also boasts an outstanding design and ensures comfortable typing — it is a CHERRY keyboard, after all.

  • IP68 tested — protected against the ingress of dust, dirt and liquids (down to depth of 1 m)

  • Keyboard in welded protective cover for easy cleaning

  • Resistant to water, detergent, diesel and most common disinfectants

  • Up to 10 million keystrokes

  • Ultra-thin for optimal typing comfort — more pleasant to use than traditional IP 68 keyboards

  • Ultra-quiet keystrokes — no typing noise from, e.g. busy typists

  • Tactile key feedback

  • Easy installation with plug & play via USB connector

  • Key technology: LPK

  • Number of additional keys: 4




Manufacturer : CHERRY
Factory number : JK-1068DE-2
Package weight : 0.764 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • In sealed protective cover
    • Durability
    • Approx. 10 million presses
    • Temperature range
    • 0 ... +50
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 460 mm
    • Depth
    • 172 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.746 kg
  • Electrical values
    • Power consumption
    • 50
  • Specials
    • Warranty
    • 2 year(s)