Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-0800EU-0 :: Keyboard - USB - light grey - US Layout

Item-No.: JK-0800EU-0
Colour:

€11,95




CHERRY KC 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 104 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.53 kg
  • Specials
    • Warranty
    • 2 year(s)
The quiet all-rounder
  • Flat, corded keyboard including cursor and number pad
  • Whisper keystroke keys with wear-resistant laser key legends
  • Up to 10 million keystrokes
  • 4 hotkeys (calculator, e-mail, browser, sleep mode)
  • Plug & Play via USB connection
  • 3 blue status LEDs
  • Optimised for professional use in the office (GS approval)
  • Awarded the "Blaue Engel" environmental seal


CHERRY KC 1000 is rock-solid CHERRY technology with an excellent price/performance ratio. Modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use. In black or grey.



Manufacturer : CHERRY
Factory number : JK-0800EU-0
Package weight : 0.722 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 104 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.53 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual