Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-0340EU :: Keyboard - USB - black - US Layout

Item-No.: JK-0340EU
Colour:






CHERRY STRAIT BLACK Corded Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 103 + 5
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 441 mm
    • Depth
    • 161 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.724 kg
  • Specials
    • Warranty
    • 5 year(s)
Premium keyboard with unique look
  • Unique appearance due the buttons with a blue background
  • Pure elegance in black as an eye-catcher for your desk
  • High-quality finish for lasting reliability
  • Whisper keystroke - Ideal for everyday work
  • 5 HotKeys to control Media Player
  • USB connection
  • Plug & Play: Just plug in and get going


The STRAIT keyboard, designed to perfection. The pure elegance of this especially quiet, black premium keyboard from CHERRY is impressive. Ultra-flat design, high-quality finish and key contours on a blue background make it unique and truly eye-catching.



Manufacturer : CHERRY
Factory number : JK-0340EU
Package weight : 1.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 103 + 5
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 441 mm
    • Depth
    • 161 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.724 kg
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual